DFRobot FIT0982 Heatsink for use with LattePanda Mu Compute Module
- N° de stock RS:
- 327-855
- Référence fabricant:
- FIT0982
- Fabricant:
- DFRobot
Sous-total (1 unité)*
4,23 €
(TVA exclue)
5,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 42 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 4,23 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 327-855
- Référence fabricant:
- FIT0982
- Fabricant:
- DFRobot
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
| Marque | DFRobot | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Heatsink | |
| For Use With | LattePanda Mu Compute Module | |
| Standards/Approvals | UL, CE, FCC | |
| Sélectionner tout | ||
|---|---|---|
Marque DFRobot | ||
Product Type Development Kit Accessory | ||
Accessory Type Heatsink | ||
For Use With LattePanda Mu Compute Module | ||
Standards/Approvals UL, CE, FCC | ||
- Pays d'origine :
- CN
The DFRobot Thin Heatsink is a high-quality cooler designed specifically for the LattePanda Mu Compute Module. It allows for perfect integration between LattePanda Mu and the carrier board, enabling you to freely build various DIY projects. This heatsink ensures stable temperature for your LattePanda Mu, and the heat dissipation fins quickly absorb the heat generated by the CPU. This simple yet effective method keeps your LattePanda Mu in its best condition at all times.
All metal material
Wall mounted
Passive cooling aluminium alloy heatsink
Aluminium alloy material is corrosion resistant and durable
Liens connexes
- DFRobot FIT0989 Heatsink for use with LattePanda Mu Compute Module
- DFRobot FIT0981 Fan Module for use with LattePanda Mu Compute Module
- DFRobot FIT0988 Adapter for use with LattePanda Mu Compute Module
- DFRobot FIT0552 Cable for use with LattePanda Single Board Computer
- DFRobot Heatsink, LattePanda 4.8 mm 13.2 mm 12.1mm
- DFRobot Heatsink Cooling Fan, LattePanda 10 mm 34.5 mm 34.5mm
- DFRobot Gravity Series Starter Kit LattePanda
- DFRobot Expansion Board DFR04 Development Kit for LattePanda DFR0491