M5Stack K001-V27 Development Kit for use with Stacking Modules And Sensors
- N° de stock RS:
- 314-175
- Numéro d'article Distrelec:
- 303-86-231
- Référence fabricant:
- K001-V27
- Fabricant:
- M5Stack
Sous-total (1 unité)*
35,94 €
(TVA exclue)
43,49 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stock limité
- Plus 21 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 167 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 35,94 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 314-175
- Numéro d'article Distrelec:
- 303-86-231
- Référence fabricant:
- K001-V27
- Fabricant:
- M5Stack
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
| Marque | M5Stack | |
| Product Type | Development Kit | |
| Accessory Type | Development Kit | |
| For Use With | Stacking Modules And Sensors | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque M5Stack | ||
Product Type Development Kit | ||
Accessory Type Development Kit | ||
For Use With Stacking Modules And Sensors | ||
Standards/Approvals RoHS | ||
- Contains SVHC - 1,3-propanesultone - CAS No. 1120-71-4
- Datasheet - K001-V27
- Appendix of Type Examination Certificate 1
- Appendix of Type Examination Certificate 2
- Test Report 1
- Appendix of Type Examination Certificate 3
- Test Report 2
- Test Report 3
- Test Report 4
- Test Report 5
- Assessment Report
- UN38.3 Lithium Battery Test Summary
- Pays d'origine :
- CN
The M5Stack Core is a cost-effective entry-level controller for the Internet of Things. Using Espresso ESP32 chip, equipped with two low-power Tense 32-bit LX6 microprocessors 240MHz onboard 16M FLASH memory combination, integrated 2.0-inch full-color high-definition IPS display panel, speakers, TFCard slot and other peripherals, all covered It can also ensure the stability of circuit operation in complex industrial application scenarios. The internal bus provides a variety of commonly used interface resources (ADC/DAC/I2C/UART/SI The bottom bus is 15x10, which is highly scalable and suitable for various product prototype research and development, industrial control, and smart building application scenarios.
Supports UIFlow graphical programming platform, scripting, compilation-free, and cloud push
Fully compatible with mainstream development platforms such as Arduino and ESP32-IDF
Support FreeRTOS and with the help of dual-core and multi-tasking mechanisms efficiently organize task logic and optimize program execution efficiency
Liens connexes
- M5Stack K007-V27 Development Kit for use with Stacking Modules And Sensors
- M5Stack M5Stack Core2 ESP32 IoT Development Kit V1.1 Development Kit Development Kit K010-V11
- M5Stack RoverC Base Development Kit Development Kit K036-B
- M5Stack CoreInk 32 Bit MCU Development Kit K048
- M5Stack M5Stamp C3 Bluetooth, WiFi Development Kit K056
- M5Stack M5Stamp Pico Bluetooth, WiFi Development Kit K051
- M5Stack ATOM Lite 32 Bit MCU Development Kit C008
- M5Stack K049-B Development Kit for use with Sensors