M5Stack K012-C-V12 Controller Module for use with Embedded Ethernet Connection
- N° de stock RS:
- 314-171
- Numéro d'article Distrelec:
- 302-85-943
- Référence fabricant:
- K012-C-V12
- Fabricant:
- M5Stack
Sous-total (1 unité)*
44,18 €
(TVA exclue)
53,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 252 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 44,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 314-171
- Numéro d'article Distrelec:
- 302-85-943
- Référence fabricant:
- K012-C-V12
- Fabricant:
- M5Stack
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
| Marque | M5Stack | |
| Accessory Type | Controller Module | |
| Product Type | Development Kit Accessory | |
| For Use With | Embedded Ethernet Connection | |
| Standards/Approvals | Support PoE IEEE802.3 AF, Support input power voltage:9-24V, Support MBUS 5V power supply (when used with M5CORE) | |
| Sélectionner tout | ||
|---|---|---|
Marque M5Stack | ||
Accessory Type Controller Module | ||
Product Type Development Kit Accessory | ||
For Use With Embedded Ethernet Connection | ||
Standards/Approvals Support PoE IEEE802.3 AF, Support input power voltage:9-24V, Support MBUS 5V power supply (when used with M5CORE) | ||
- Pays d'origine :
- CN
The M5Stack LAN is an that integrates Power Over Ethernet function. Adopt full hardware TCP/IP embedded Ethernet controller SPI communication interface scheme, support multiple communication protocols (TCP, UDP, IPv4, ICMP, ARP, IGMP etc.) Network packet processing. Internally reserved expansion pads can be used to expand RRSS448855 / RRSS223322 / CAN communication adapter modules or add custom designs, support PoE power supply and standard rail fixing accessories, no need for additional power supply wires and structural design. It can be easily deployed on industrial sites. With both performance and expansion flexibility, can provide you with a more compact embedded Ethernet connection solution.
Support 8 independent hardware sockets for simultaneous communication
Integrated 10BaseT / 100Base-T Ethernet PHY
RJ45 adaptive 10/100M network port
Support PoE IEEE802.3 AF
Support input power voltage 9 to 24V
Liens connexes
- M5Stack SKU:K012-B-V12 LAN Base with W5500 V12 for Embedded Ethernet Connection K012-B-V12
- M5Stack C124 Kit for use with Embedded Systems
- M5Stack COM GSM SIM800C GSM Module for M5Stack UART M031- D
- M5Stack COM.Zigbee CC2630F128 ZigBee Gateway Module for M5Stack UART M031-Z
- M5Stack UHF-RFID JRD-4035 RFID Module for M5Stack UART U107
- M5Stack COM.LTE(4G) SIM7600G LTE Module for M5Stack UART M031- A
- M5Stack GoPlus2 SIM7020G RF Transceiver IoT Module for M5Stack UART M031- B
- M5Stack RF433T SYN115 RF Transmitter Module for M5Stack UART 433.92 MHz U114