Italtronic Enclosure 33.0414000.ZERO for Arduino Zero, Grey
- N° de stock RS:
- 256-4987
- Référence fabricant:
- 33.0414000.ZERO
- Fabricant:
- Italtronic
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 256-4987
- Référence fabricant:
- 33.0414000.ZERO
- Fabricant:
- Italtronic
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
| Marque | Italtronic | |
| For Use With | Arduino Zero | |
| Product Type | Enclosure | |
| Colour | Grey | |
| External Width | 71.1mm | |
| Body Material | ABS | |
| External Depth | 32.2mm | |
| External Height | 90mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Italtronic | ||
For Use With Arduino Zero | ||
Product Type Enclosure | ||
Colour Grey | ||
External Width 71.1mm | ||
Body Material ABS | ||
External Depth 32.2mm | ||
External Height 90mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- IT
Italtronic DIN Rail Enclosure for Arduino Zero, 4MCompact Modulbox XTS
The Italtronic kit enclosure modulebox XTS compact 4m Arduino zero modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
Liens connexes
- Italtronic Enclosure 25.0410000.ZERO for Arduino Zero, Grey
- Italtronic Enclosure 33.0414000.OC4 for ODROID-C4, Grey
- Italtronic Enclosure 33.0414000.OCP for Odroid C1+/C2, Grey
- Italtronic Enclosure 33.0414000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 33.0412000.YUN for Arduino Yun, Grey
- Italtronic Enclosure 33.0606000.YUN for Arduino Yun, Grey
- Italtronic Enclosure 25.0810000.MEGA for Arduino Mega, Grey
- Italtronic Enclosure 25.0612000.YUN for Arduino Yun, Grey