KKSB Case for ODROID-C4, Black
- N° de stock RS:
- 230-6176
- Référence fabricant:
- 7350001160863
- Fabricant:
- KKSB
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 230-6176
- Référence fabricant:
- 7350001160863
- Fabricant:
- KKSB
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | KKSB | |
| For Use With | ODROID-C4 | |
| Colour | Black | |
| External Dimensions | 45x70x120mm | |
| Body Material | Metal | |
| Sélectionner tout | ||
|---|---|---|
Marque KKSB | ||
For Use With ODROID-C4 | ||
Colour Black | ||
External Dimensions 45x70x120mm | ||
Body Material Metal | ||
- Pays d'origine :
- CN
The KKSB Metal Case is designed to fit the ODROID-C4 board. It has space for the Heatsink as well as it comes with a CPU cooling fan for better heat management. The KKSB ODROID-C4 case is a metal case with black powder-coated finishing. The top of the case has air-vents for the cooling fan. You can attach the fan easily with the help of 4 screws. The ODROID-C4 has 4x USB 3.0 HOST ports, a Micro USB 2.0 Port, an RJ45 Ethernet Port, an eMMC Socket, a Micro SD Slot, and an HDMI 2.0 interface. Not only that the KKSB ODROID-C4 case has cutouts for all major C4 connectors but it also has a removable panel to access the GPIO Extension Header. This metal case for ODROID-C4 has sufficient space to accommodate the C4 board with heatsink mounted on it.
Made of reliable metal alloy
Powder-coated surface finished in black color
Designed for ODROID-C4 board
Comes with a CPU cooling Fan
Air-vents on top of the case for fan and along the case walls
Powder-coated surface finished in black color
Designed for ODROID-C4 board
Comes with a CPU cooling Fan
Air-vents on top of the case for fan and along the case walls
Liens connexes
- KKSB Development Board Case 110236 for Odroid XU4Q Black
- KKSB Development Board Case 110228 for ODROID XU4 Board Black
- KKSB Development Board Case 7350001160597 for XU4Q Board Grey
- KKSB Enclosure 7350001160962 for KKSB Cases, Black
- KKSB Development Board Case 7350001160450 for KKSB Lattepanda Black
- Italtronic Enclosure 33.0414000.OC4 for Odroid C4, Grey
- KKSB Development Board Case 110222B for Arduino Uno, Black
- KKSB Development Board Case 7350001160955 for Arduino Mega, Black