KKSB Development Board Case 7350001160795 for BeagleBone Black and BeagleBone AI, Black

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
230-6175
Référence fabricant:
7350001160795
Fabricant:
KKSB
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

KKSB

For Use With

BeagleBone Black and BeagleBone AI

Product Type

Development Board Case

Colour

Black

External Width

60mm

Body Material

Steel

Cutout Type

GPIO

External Height

33mm

Standards/Approvals

RoHS

Pays d'origine :
CN
The KKSB Steel case is compatible with BeagleBone Black and BeagleBone AI. The KKSB steel case for BeagleBone Black and AI has additional space on the top which accommodates most of the BeagleBone Capes (one at a time). If you look closely, you will notice the space and thin connection between the bottom and the top portion. This is because you can easily bend the top-walls for convenient access to the CAPE you are using. It also permanently remove these side panels on top if you want. But there is no need to remove them permanently because they have cutouts to let you connect cables to the interfaces on the CAPE. Along the bottom, the KKSB BeagleBone case has 4 rubber feet for optimal stability. There are pre-cut holes for surface mounting and you can also attach this case to DIN Rail Clip (NOT included in the package).

Finishing black / powdercoated

Ventilation air-vents on top

Stability and surface mounting 4 rubber feet / mounting holes and compatible with DIM rail clip

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.