RealSense D435f Depth Camera, 280 mm, 3 m Max Range
- N° de stock RS:
- 265-0901
- Référence fabricant:
- 82635D435FDK
- Fabricant:
- RealSense
Sous-total (1 unité)*
529,14 €
(TVA exclue)
640,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 22 unité(s) expédiée(s) à partir du 04 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 529,14 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 265-0901
- Référence fabricant:
- 82635D435FDK
- Fabricant:
- RealSense
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
| Marque | RealSense | |
| Model Number | D435f | |
| Product Type | Depth Camera | |
| Depth Resolution | 1280 x 720 pixels | |
| Maximum Range | 3m | |
| Minimum Depth | 280mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RealSense | ||
Model Number D435f | ||
Product Type Depth Camera | ||
Depth Resolution 1280 x 720 pixels | ||
Maximum Range 3m | ||
Minimum Depth 280mm | ||
Standards/Approvals No | ||
The Intel Depth Camera is a stereo vision depth camera system. The subsystem assembly contains a stereo depth module and vision processor with USB 2.0 or USB 3.1 Gen 1 or MIPI1 connection to host processor. The small size and ease of integration of the camera subsystem provides system integrators flexibility to design into a wide range of products. The Intel RealSenseTM D400 series also offers complete depth cameras integrating the vision processor, stereo depth module, RGB sensor with color image signal processing and an Inertial Measurement Unit2.
Range 0.2 m to over 3 m
Diagonal field of view over 90 degree
Dual global shutter sensors for up to 90 FPS depth streaming
Up to 1280 x 720 stereo depth resolution
Up to 1280 x 720 RGB resolution
Liens connexes
- RealSense D435if Depth Camera 3 m Max Range
- RealSense D405 Depth Camera 7 m Max Range
- RealSense D455 Depth Camera 20 m Max Range
- RealSense D455f Depth Camera 6 m Max Range
- RealSense D456 Depth Camera 6 m Max Range
- RealSense D457 Depth Camera 6 m Max Range
- RealSense D435 Depth Camera 10 m Max Range
- RealSense D435I Depth Camera 20 m Max Range