Lutron Resistance Decade Box 1 Ω
- N° de stock RS:
- 285-8712
- Numéro d'article Distrelec:
- 176-55-025
- Référence fabricant:
- RBOX-408
- Fabricant:
- Lutron
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
54,54 €
(TVA exclue)
65,99 €
(TVA incluse)
- N° de stock RS:
- 285-8712
- Numéro d'article Distrelec:
- 176-55-025
- Référence fabricant:
- RBOX-408
- Fabricant:
- Lutron
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
| Marque | Lutron | |
| Product Type | Decade Box | |
| Decade Box Type | Resistance | |
| Accuracy | 1 % | |
| Decade Test Range | 1 Ω → 11.11 MΩ | |
| Minimum Operating Temperature | 0°C | |
| Number of Decades | 7 | |
| Maximum Operating Temperature | 50°C | |
| Length | 147mm | |
| Weight | 320g | |
| Standards/Approvals | ISO9001, CE, IEC1010 | |
| Width | 117mm | |
| Height | 51mm | |
| Resolution | 1 Ω | |
| Sélectionner tout | ||
|---|---|---|
Marque Lutron | ||
Product Type Decade Box | ||
Decade Box Type Resistance | ||
Accuracy 1 % | ||
Decade Test Range 1 Ω → 11.11 MΩ | ||
Minimum Operating Temperature 0°C | ||
Number of Decades 7 | ||
Maximum Operating Temperature 50°C | ||
Length 147mm | ||
Weight 320g | ||
Standards/Approvals ISO9001, CE, IEC1010 | ||
Width 117mm | ||
Height 51mm | ||
Resolution 1 Ω | ||
- Pays d'origine :
- TW
The resistance decade box is a compact and versatile tool offering accurate and reliable performance for a wide range of applications. With seven decades of resistance and slide switches for easy adjustment, this pocket-sized device is a practical solution for troubleshooting, maintenance, education, production line testing, and various other uses.
Wide resistance range from 1 to 11,111,110 ohms with high resolution of 1 ohm per step
Versatile tool with slide switches for easy adjustment
Pocket-sized design for portability and convenience
Rugged ABS plastic housing case for durability
1% accuracy resistors used throughout for precise measurements
Internal stray resistance of 0.3 ohms maximum for reliable performance
Liens connexes
- ELC Resistance Decade Box 1 Ω
- Cropico Resistance Decade Box 1 Ω
- Chauvin Arnoux Resistance Decade Box 1 Ω
- Time Electronics Resistance Decade Box 1 Ω
- Cropico Resistance Decade Box 1 Ω, RSCAL
- Cropico Resistance Decade Box 1 Ω, UKAS
- Chauvin Arnoux Resistance Decade Box 1 Ω, RSCAL
- Chauvin Arnoux Resistance Decade Box 1 Ω, UKAS