Dormer P607 Series Ball Deburring Tool, 9.6 mm Carbide
- N° de stock RS:
- 272-9444
- Référence fabricant:
- P6079.6X6.0
- Fabricant:
- Dormer
Sous-total (1 unité)*
21,76 €
(TVA exclue)
26,33 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 21,76 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 272-9444
- Référence fabricant:
- P6079.6X6.0
- Fabricant:
- Dormer
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
| Marque | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Single Cut | |
| Head Shape | Ball | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Head Diameter | 9.6mm | |
| Shank Diameter | 6mm | |
| Overall Length | 54mm | |
| Series | P607 | |
| Sélectionner tout | ||
|---|---|---|
Marque Dormer | ||
Product Type Deburring Tool | ||
Cut Type Single Cut | ||
Head Shape Ball | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Standards/Approvals No | ||
Head Diameter 9.6mm | ||
Shank Diameter 6mm | ||
Overall Length 54mm | ||
Series P607 | ||
Statut RoHS : Exempté
- Pays d'origine :
- IE
The Dormer Rotary Burr has VA single cut flute style with medium spaced edges for intricate carving, metal engraving and welding preparation. It has carbide tipped with toughened and hardened steel shank and bright finish. This rotary burr offers carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank. It is a first choice for stainless steels.
D shape ball burr
Bright due to uncoated
Stainless steel cut geometry
Supports Dormer standards
Liens connexes
- Dormer P607 Series Ball Deburring Tool, 6.3 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 8 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 12.7 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 3 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 6 mm Carbide
- Dormer P837 Series Ball Deburring Tool, 9.6 mm Carbide
- Dormer P807 Series Ball Deburring Tool, 9.6 mm Carbide
- Dormer P707 Series Ball Deburring Tool, 9.6 mm Carbide