RS PRO Geared DC Geared Motor, 1.69 W, 24V dc, 30 Ncm, 12rpm, 5 mm Shaft Diameter

Sous-total (1 unité)*

52,72 €

(TVA exclue)

63,79 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 6 unité(s) prête(s) à être expédiée(s)
  • Plus 95 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +52,72 €

*Prix donné à titre indicatif

N° de stock RS:
258-8366
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

DC Geared Motor

Supply Voltage

24V dc

Sub Type

Geared

Power Rating

1.69W

Output Speed

12rpm

Shaft Diameter

5mm

Mount Type

Screw

Maximum Output Torque

30Ncm

Gearhead Type

Spur

Gear Ratio

312:1

Material

Metal

Current Rating

30mA

Shaft Length

9.5mm

Length

62.3mm

Depth

33mm

Standards/Approvals

ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, 2011/65/EU and 2015/863

Width

27.7mm

Series

RS PRO

Core Construction

Iron Core

RS Pro 24 V DC Geared Motor IG33, 33mm


From RS Pro, this DC geared motor is ideal for low speed applications that require high starting torque. The brushed motor ensure a low cost and simplified design, while offering versatility and reliability.

A robust unit with a high quality five pole armature, this DC motor is fitted with an all metal gearhead with sintered iron gears running on hardened steel shafts. With a spur gearbox, the output shaft runs in sintered bronze bearings, that facilitate high torque transfer from the motor through the gearbox.

The gear motor features a durable construction, and is designed for most low voltage applications, providing a 12 rpm no-load speed.

Features and Benefits

• 24 V dc Supply Voltage

• Sintered bronze bearings

• Spur gear head

• Five pole armature with VDR suppression

Applications

DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, DC electric motors can be used to provide any number of practical solutions. This particualr motor is designed for applications such as;

• Vending machines

• Magnetic card readers

• Printer mechanisms

• Actuators

• All types of coin control systems

What's the Difference Between Brushed and Brushless DC Motors?

Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.

Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.

Why RS Pro?

RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.

Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.

At every stage of the design and manufacturing process, RS Pro is there to support you.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.