PUI Audio DC Motor, 3V dc, 12000rpm, 10 mm Shaft Diameter

Sous-total (1 unité)*

1,87 €

(TVA exclue)

2,26 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 62 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1,87 €

*Prix donné à titre indicatif

Options de conditionnement :
N° de stock RS:
276-756
Référence fabricant:
HD-EM1003-LW15-R
Fabricant:
PUI Audio
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

PUI Audio

Supply Voltage

3V dc

Product Type

DC Motor

Output Speed

12000rpm

Shaft Diameter

10mm

Current Rating

85mA

Standards/Approvals

REACH, RoHS

Series

HD

Pays d'origine :
CN

PUI Audio DC Motor, 3V Supply Voltage, 12000rpm Output Speed - HD-EM1003-LW15-R


This DC motor is a Compact haptics drive intended to deliver tactile vibration in space-constrained devices. It operates from a low-voltage supply and produces Rapid rotational motion for vibration generation, making it appropriate for integration into small electronic systems where discreet feedback is required.

Features and Benefits:


• Operates at 3V DC to enable low-voltage system compatibility
• Delivers 12,000 rpm for perceptible high-frequency vibration
• Draws 85 mA to minimise power drain in battery systems
• Employs lead wires for flexible PCB-agnostic mounting
• Complies with RoHS and REACH for regulatory material limits
• Uses a 10mm shaft to Interface with standard eccentric masses

Applications


• Suitable for wearable devices requiring Compact haptic feedback
• Ideal for mobile devices needing Compact 3V vibration actuators
• Used for automation panels that require tactile alerts
• Can be used for Compact medical electronics with vibration cues
• Used with portable instruments where low current is essential

What electrical current should I budget for during continuous operation?


Expect a nominal operating current of 85 mA under standard supply conditions.

How thin can the host enclosure be to accommodate this component?


The drive has a depth of 3 mm, allowing integration into very slim housings.

What mounting approach does it require for assembly?


It is supplied with lead wires for soldered or crimped electrical connections and flexible placement.

What form factor should I allow on the PCB or bracket for mechanical attachment?


Allow for a 10mm by 10mm footprint and provision for a 10mm diameter shaft clearance.

Are there environmental material standards associated with its manufacture?


The component meets REACH and RoHS material restriction standards.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.