XP Power Q DC-DC Converter, -2kV dc/ 250μA Output, 0 → 5 V dc Input, 0.5W, Through Hole, +70°C Max Temp -25°C
- N° de stock RS:
- 123-8447
- Référence fabricant:
- Q20N-5
- Fabricant:
- XP Power
Produit discontinué
- N° de stock RS:
- 123-8447
- Référence fabricant:
- Q20N-5
- Fabricant:
- XP Power
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
XP Power Isolated DC to High Voltage DC Converters Q Series
The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.
Features and Benefits
Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin
Applications:
Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging
Standards
UL, RoHS
Isolated DC to High Voltage DC Converters
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | -2kV dc |
Input Voltage Range | 0 → 5 V dc |
Power Rating | 0.5W |
Input Voltage Nominal | 5 V dc |
Output Current | 250µA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Isolation Voltage | 500V dc |
Length | 12.7mm |
Width | 12.7mm |
Series | Q |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |