Artesyn Embedded Technologies AXA DC-DC Converter, 12V dc/ 830mA Output, 9 → 36 V dc Input, 10W, Through Hole,
- N° de stock RS:
- 111-6426
- Référence fabricant:
- AXA00B18-L
- Fabricant:
- Artesyn Embedded Technologies
5 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
44,57 €
(TVA exclue)
53,93 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 44,57 € |
5 - 9 | 42,79 € |
10 - 24 | 41,45 € |
25 - 49 | 39,23 € |
50 + | 36,55 € |
- N° de stock RS:
- 111-6426
- Référence fabricant:
- AXA00B18-L
- Fabricant:
- Artesyn Embedded Technologies
Documentation technique
Législations et de normes
Détails du produit
Artesyn AXA Series Isolated DC / DC Converter
Artesyn AXA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input range. The AXA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.
The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
Features and Benefits
Single & dual output.
Ultra compact DIP & SIP options.
Metal cased with isolated baseplate.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Artesyn Isolated DC / DC Converter
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 10W |
Input Voltage Nominal | 24 V dc |
Output Current | 830mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Width | 25.4mm |
Depth | 10.16mm |
Length | 25.4mm |
Series | AXA |
Load Regulation | -0.5 → +0.5% |
Minimum Temperature | -40°C |
Standards Met | CB Scheme, CSA Certificate, cUL/UL 60950-1, EN55022, FCC, IEC/EN 60950-1 |
Maximum Temperature | +80°C |
Efficiency | 86% |
- N° de stock RS:
- 111-6426
- Référence fabricant:
- AXA00B18-L
- Fabricant:
- Artesyn Embedded Technologies