Testo 160 THE Temperature & Humidity Data Logger, WiFi
- N° de stock RS:
- 268-7886
- Référence fabricant:
- 0572 2023
- Fabricant:
- Testo
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 268-7886
- Référence fabricant:
- 0572 2023
- Fabricant:
- Testo
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
| Marque | Testo | |
| Product Type | Data Logger | |
| Model Number | 160 THE | |
| Accuracy | 0.5 °C | |
| Measurement Parameters | Temperature, Humidity | |
| Interface Type | WiFi | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 22mm | |
| Height | 64mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | 802.11 b/g/n | |
| Resolution | 0.1 °C | |
| Alarm | Yes | |
| Number of Readings per Channel | 40000 | |
| Battery Type | AAA Alkaline | |
| Battery Life | 18months | |
| Sélectionner tout | ||
|---|---|---|
Marque Testo | ||
Product Type Data Logger | ||
Model Number 160 THE | ||
Accuracy 0.5 °C | ||
Measurement Parameters Temperature, Humidity | ||
Interface Type WiFi | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 22mm | ||
Height 64mm | ||
Hazardous Area Certification No | ||
Standards/Approvals 802.11 b/g/n | ||
Resolution 0.1 °C | ||
Alarm Yes | ||
Number of Readings per Channel 40000 | ||
Battery Type AAA Alkaline | ||
Battery Life 18months | ||
- Pays d'origine :
- CN
The Testo 160 monitoring system for the monitoring of temperature, humidity, light intensity, UV radiation and CO2 concentration. The monitoring system testo 160 monitors ambient conditions in display cases, exhibition rooms and depots. The loggers transfer measurement values by wireless LAN to the online store. You can access all data at any time via your normal browser on your PC, tablet, smartphone. If limit values are exceeded, an alarm is immediately provided by SMS and/or e-mail. For light intensity, an alarm can also be triggered if the accumulated light quantity within a day, a week or a month exceeds a limit value.
Measurement value transfer by wireless LAN to the cloud store
Measurement values can be called up on all end devices
Alarm notification by SMS or e-mail
Inconspicuous design and small dimensions
Liens connexes
- Testo 160 E Temperature & Humidity Data Logger, WiFi
- Testo 160 TH Temperature & Humidity Data Logger, WiFi
- Testo 162 H2 Temperature & Humidity Data Logger, WiFi
- Testo Saveris 2 H1 Temperature & Humidity Data Logger 2 Channel
- Testo Saveris 2 H2 Temperature & Humidity Data Logger 2 Channel
- Testo TESTO SAVERIS 2-T2 Temperature & Humidity Data Logger, USB / WiFi
- Testo 160 THL Temperature & Humidity Data Logger, Wi-Fi
- Testo 162 T1 Temperature Data Logger, WiFi