RS PRO 1365 Temperature & Humidity Data Logger, RS232, USB, 2 Channel, UKAS

Sous-total (1 unité)*

504,49 €

(TVA exclue)

610,43 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +504,49 €

*Prix donné à titre indicatif

N° de stock RS:
200-5043
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Data Logger

Model Number

1365

Accuracy

±0.5 °C, ±0.9 °F

Number of Channels

2

Measurement Parameters

Temperature, Humidity

Interface Type

RS232, USB

Data Logger Type

Temperature & Humidity

Power Source

Battery

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Length

72mm

Height

150mm

Width

35mm

Standards/Approvals

No

Display Type

LCD

Calibrated

UKAS

Battery Life

200h

Battery Type

AAA

Pays d'origine :
TW

RS PRO 1365 Temperature & Humidity Data Logger with Probe Sensor for Humidity, Temperature Measurement, 2


Looking for a solution to record and store environmental variances? Use this RS PRO data logger to monitor temperature and humidity changes over periods of time.

Easily transport the compact and lightweight device to conduct fieldwork. The liquid crystal display (LCD) shows time, environmental conditions and a bar graph so you gain insights without having to switch between functions. You can use the data logger on-site and in laboratories.

Features and Benefits


• Battery life of eight days

• Takes AAA batteries

• Best humidity measurement accuracy of ±3% RH (relative humidity)

• Best temperature measurement accuracy of ±0.5°C, ±0.9ºF

• Temperature & humidity data logger

• LCD display

• Dimensions of 72 (length) x 150 (height) x 35 mm (width)

• Humidity measurement resolution of 0.1% RH (relative humidity)

• Includes battery, instruction manual, RS232 to USB optical cable and software

• RS232, USB interface type

• Maximum humidity measurement of 95% RH (relative humidity)

• Maximum operating temperature of +60°C

• Maximum temperature measurement of +140ºF, +60°C

• Humidity, temperature measurement parameters

• Minimum operating temperature of 0°C

• Two input channels

• Readings per channel of 15000 (continuous record), 99 (manual)

• Battery power source

• Probe sensor type

• Temperature measurement resolution of +0.1ºF, +0.1°C

• Weight of 235 g

Applications


Temperature and Humidity meters are ideal to use in a variety of environments and are used at home or by technicians and specialists who assess indoor air quality. They can be found industries such as

Food

Medicine

Warehouses

Catering

Logistics

Agriculture

Animal husbandry

Note

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.