Lascar EL-USB-TPX+ Temperature Data Logger, USB, UKAS
- N° de stock RS:
- 456-202
- Référence fabricant:
- EL-USB-TPX+
- Fabricant:
- Lascar
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 456-202
- Référence fabricant:
- EL-USB-TPX+
- Fabricant:
- Lascar
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
| Marque | Lascar | |
| Product Type | Data Logger | |
| Model Number | EL-USB-TPX+ | |
| Measurement Parameters | Temperature | |
| Number of Channels | 1 | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 68mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Length | 80mm | |
| Height | 23mm | |
| Resolution | 0.01 °C | |
| Battery Life | 6months | |
| Calibrated | UKAS | |
| Sélectionner tout | ||
|---|---|---|
Marque Lascar | ||
Product Type Data Logger | ||
Model Number EL-USB-TPX+ | ||
Measurement Parameters Temperature | ||
Number of Channels 1 | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 68mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Length 80mm | ||
Height 23mm | ||
Resolution 0.01 °C | ||
Battery Life 6months | ||
Calibrated UKAS | ||
- Pays d'origine :
- CN
The Lascar Easylog Temperature Data Logger measures and records the temperature of the environment in which the probe is situated. The logging interval can be set between 1 minute and 24 hours, with immediate, delayed, triggered or push to start logging. Alarms are fully user configurable, with functionality including high and low alarms, a delay before alarm triggering, and an alarm hold option, which continues showing the alarm condition even if the reading returns to an acceptable level.
Temperature measurement range -40 to 125 degree C
High accuracy calibratable probe
Display shows daily audit marks with time in alarm and days since alarm
Stores over 1000000 readings
Use with a PC or Mac no software to install
Data can be uploaded to the EasyLog Cloud
Liens connexes
- Lascar EL-USB-TPX+ Temperature Data Logger, USB
- Lascar EL-USB-TPX+ Temperature Data Logger RSCAL
- Lascar EL-USB-TP-LCD+ Temperature Data Logger UKAS
- Lascar EL-SIE-1 Temperature Data Logger UKAS
- Lascar EL-21CFR-TC Temperature Data Logger UKAS
- Lascar EL-SIE-1+ Temperature Data Logger UKAS
- Lascar EL-21CFR-TP-LCD Temperature Data Logger UKAS
- Lascar EL-21CFR-2-LCD+ Temperature & Humidity Data Logger UKAS