Fluke Rogowski Coil for Use with Fluke 1730 Energy Logger

Sous-total (1 unité)*

876,00 €

(TVA exclue)

1 059,96 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • Plus 1 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 1 unité(s) expédiée(s) à partir du 28 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +876,00 €

*Prix donné à titre indicatif

N° de stock RS:
901-0003
Référence fabricant:
FLUKE-17xx iFlexi 6000A 36 IN, 3 pack
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Accessory Type

Rogowski Coil

Product Type

Current Clamp

For Use With

Fluke 1730 Energy Logger

Standards/Approvals

No

Hazardous Area Certification

No

Statut RoHS : Exempté

Pays d'origine :
RO

Fluke Current Clamp, Rogowski Coil Accessory, For Use With Fluke 1730 Energy Logger - FLUKE-17xx iFlexi 6000A 36 IN, 3 pack


This current clamp is a Rogowski coil accessory designed for use with the Fluke 1730 Energy Logger to enable non-intrusive AC current measurement in electrical monitoring tasks. Manufactured by Fluke, the device interfaces with the energy logger to capture current waveforms without breaking the conductor, providing a flexible sensing option for temporary or semi-permanent installations.

Features and Benefits:


• Rogowski coil provides flexible wraparound sensing for awkward conductors
• Compatible with Fluke 1730 Energy Logger to simplify data acquisition
• Non-intrusive measurement method reduces installation downtime
• Accessory form factor allows quick connection and removal on site
• Designed for AC current sensing to support energy monitoring workflows

Applications


• Suitable for temporary load studies in industrial panels
• Used with energy loggers for building consumption analysis
• Ideal for retrofitting monitoring without circuit interruption
• Can be used for troubleshooting unbalanced current conditions
• Used for phase current capture during commissioning tests

How does it connect to the logger in the field?


It links directly as an accessory to the energy logger input, transmitting the sensed current waveform for logging and analysis.

Is it intended for permanent installation on conductors?


It is primarily intended as a flexible, removable sensing accessory for measurement tasks rather than fixed permanent mounting.

What type of currents can it sense effectively?


It is designed to measure AC currents using a Rogowski coil principle, suitable for typical energy logging ranges.

Can it be used on conductors of varied sizes and shapes?


The flexible coil format allows it to wrap around a range of conductor sizes and configurations for versatile deployment.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.