RS PRO Smart Temperature & Humidity Probe for Use with Temperature & Humidity Logger

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
172-0567
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Accessory Type

Smart Temperature & Humidity Probe

For Use With

Temperature & Humidity Logger

Cable Length

2m

Pays d'origine :
CN

RS PRO Temperature & Humidity Probe (for use with RS PRO Temperature & Humidity Logger)


The RS Pro temperature and humidity probe is a compact and lightweight probe for use with the RS PRO temperature & humidity data logger, ideal for applications where monitoring of precise air temperature and humidity measurement is required. This durable probe features a temperature range of -30 to +80˚C and humidity range of 0 to 100 %RH offering excellent temperature and humidity readings when used with a logger. The RS PRO temperature and humidity probe can be used as an additional or spare temperature probe for stock number 172-0566.

Features and benefits


• Temperature measurement range -30 to +80°C
• Temperature resolution 0.1°C
• Temperature accuracy ±0.3°C to ±0.8°C
• Humidity range 0 to 100%RH
• Humidity resolution 1%RH
• Humidity accuracy (@ 25°C ) ±2 to ±5%RH
• 79 inch cable length
• For use with RS PRO cloud connected data logger (172-0566)

Applications


Temperature is one of the most measured parameters whether it’s for industrial applications indoors or outdoors. It can also be difficult to measure accurately. When it comes to temperature probes, RS Pro offer a range of temperature probes which are accurate, reliable, high quality and flexible. They are commonly used in applications such as:

• Transportation
• Food and Drink
• Building and Site Monitoring
• Pharmaceutical Fridge Monitoring

How easy is it to set up the RS PRO Temperature & Humidity Data Logger?


The RS Pro Temperature & Humidity Data Logger range are simple to set-up and easy to use. Download the EasyLog Cloud App and set-up a device in minutes over your WiFi network. After set-up, the device can be placed anywhere within range of the WiFi network, continually monitoring and recording your data to the EasyLog Cloud. Access your data on any Internet Browser or the EasyLog App, enabling you to monitor the ambient temperature and humidity of your chosen location from anywhere at any time.

Note

This is for an additional or spare probe for use with the RS PRO temperature and humidity data logger.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.