FCT from Molex, 173112 Series, Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 bobine de 350 unités)*

228,90 €

(TVA exclue)

276,85 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Unité
Prix par unité
la bobine*
350 - 14000,654 €228,90 €
1750 +0,596 €208,60 €

*Prix donné à titre indicatif

N° de stock RS:
213-5176
Numéro d'article Distrelec:
144-16-961
Référence fabricant:
S7LSR-K176 / 1731120319
Fabricant:
FCT from Molex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

FCT from Molex

Product Type

D-Sub Connector Contact

Gender

Female

Contact Material

Copper Alloy

Current

5A

Contact Plating

Gold over Nickel

Contact Type

Crimp

Maximum Contact Resistance

2.7mΩ

Series

173112

Termination Type

Crimp

Standards/Approvals

EU RoHS China RoHS Compliant

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Pays d'origine :
DE
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The contacts are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Available in various materials and plating, suitable the application

Has RoHS Compliance

Liens connexes