FCT from Molex, 173112 Series, Female D-Sub Connector Contact, Gold over Nickel
- N° de stock RS:
- 213-5137
- Référence fabricant:
- FMP014S104 / 1731120271
- Fabricant:
- FCT from Molex
Sous-total (1 sachet de 100 unités)*
318,10 €
(TVA exclue)
384,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 300 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 100 + | 3,181 € | 318,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 213-5137
- Référence fabricant:
- FMP014S104 / 1731120271
- Fabricant:
- FCT from Molex
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
| Marque | FCT from Molex | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Current | 20A | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 1mΩ | |
| Series | 173112 | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque FCT from Molex | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Current 20A | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 1mΩ | ||
Series 173112 | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- DE
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The contacts are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Available in various materials and plating, suitable the application
Has RoHS Compliance
Liens connexes
- FCT from Molex Female D-Sub Connector Contact, Gold over Nickel
- FCT from Molex Female D Sub Contact, Gold over Nickel
- FCT from Molex Male D Sub Contact, Gold over Nickel
- FCT from Molex Female Solder D Sub Contact, Gold over Nickel
- FCT from Molex Male Solder D Sub Contact, Gold over Nickel High Voltage
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- FCT from Molex Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel