FCT from Molex, 173112 Series, Male Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- N° de stock RS:
- 213-4986
- Référence fabricant:
- FK20P26-13V-5783 / 1731120208
- Fabricant:
- FCT from Molex
Bénéficiez d'une remise sur les achats en gros
Ajoutez 10 de plus pour économiser 5%
Consulter les options de prix de grosSous-total (1 paquet de 5 unités)*
12,73 €
(TVA exclue)
15,41 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 445 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 500 unité(s) expédiée(s) à partir du 05 février 2027
- Plus 1 000 unité(s) expédiée(s) à partir du 19 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 5 - 5 | 2,546 € | 12,73 € | - |
| 10 - 20 | 2,404 € | 12,02 € | 5% |
| 25 - 120 | 2,232 € | 11,16 € | 12% |
| 125 + | 2,128 € | 10,64 € | 16% |
*Prix donné à titre indicatif
- N° de stock RS:
- 213-4986
- Référence fabricant:
- FK20P26-13V-5783 / 1731120208
- Fabricant:
- FCT from Molex
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
| Marque | FCT from Molex | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Brass | |
| Current | 7.5A | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 10mΩ | |
| Series | 173112 | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS China RoHS Compliant with Exemption 6(c) | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Sélectionner tout | ||
|---|---|---|
Marque FCT from Molex | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Brass | ||
Current 7.5A | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 10mΩ | ||
Series 173112 | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS China RoHS Compliant with Exemption 6(c) | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 26AWG | ||
- Pays d'origine :
- CH
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The contacts are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Available in various materials and plating, suitable the application
Has RoHS Compliance
Liens connexes
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 20 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- FCT from Molex Female D Sub Contact, Gold over Nickel