FCT from Molex 173109 37 Way Solder Mount D-sub Connector Socket, 2.54mm Pitch
- N° de stock RS:
- 285-7901
- Numéro d'article Distrelec:
- 144-16-658
- Référence fabricant:
- 173109-0083
- Fabricant:
- FCT from Molex
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
16,58 €
(TVA exclue)
20,06 €
(TVA incluse)
- N° de stock RS:
- 285-7901
- Numéro d'article Distrelec:
- 144-16-658
- Référence fabricant:
- 173109-0083
- Fabricant:
- FCT from Molex
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
| Marque | FCT from Molex | |
| Number of Contacts | 37 | |
| Gender | Socket | |
| Body Orientation | Straight | |
| Mounting Type | Solder Mount | |
| Pitch | 2.54mm | |
| Series | 173109 | |
| Sélectionner tout | ||
|---|---|---|
Marque FCT from Molex | ||
Number of Contacts 37 | ||
Gender Socket | ||
Body Orientation Straight | ||
Mounting Type Solder Mount | ||
Pitch 2.54mm | ||
Series 173109 | ||
- Pays d'origine :
- DE
The miniature connector designed for universal application in various industries such as plant engineering, automation, measurement and control, and communication. It offers advantages such as multiple material and plating combinations, available in sizes from 9 to 50 contacts, and options for pin/socket contacts in different configurations. With its high performance gold plating, this connector provides excellent abrasion resistance, corrosion resistance, low thermal contact resistance, and excellent solderability.
Universal application in multiple industries
Multiple material and plating combinations available
Available in sizes from 9 to 50 contacts
Options for pin/socket contacts in different configurations
High performance gold plating for excellent properties
Excellent abrasion resistance
Very good corrosion resistance
Low thermal contact resistance
Excellent solderability
RoHS compliant
Modifications and accessories available
Multiple material and plating combinations available
Available in sizes from 9 to 50 contacts
Options for pin/socket contacts in different configurations
High performance gold plating for excellent properties
Excellent abrasion resistance
Very good corrosion resistance
Low thermal contact resistance
Excellent solderability
RoHS compliant
Modifications and accessories available
Liens connexes
- FCT from Molex 173109 9 Way Straight PCB D-Sub Connector Male
- FCT from Molex 173109 25 Way Straight PCB D-Sub Connector Male
- FCT from Molex 173109 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 173109 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 173109 37 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with Flange Male
- FCT from Molex 173109 Straight Flange, Rear D Sub Standard Connector
- FCT from Molex 173109 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 173109 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Panel Mount Method Flange Female