Hsuan Mao C0580 15 Way Straight Screw D-Sub Connector Male
- N° de stock RS:
- 285-7229
- Numéro d'article Distrelec:
- 143-65-714
- Référence fabricant:
- C0580-15MCASB0R
- Fabricant:
- Hsuan Mao
Sous-total (1 unité)*
4,34 €
(TVA exclue)
5,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 349 dernière(s) unité(s), prête(s) à l'envoi
Unité | Prix par unité |
|---|---|
| 1 + | 4,34 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 285-7229
- Numéro d'article Distrelec:
- 143-65-714
- Référence fabricant:
- C0580-15MCASB0R
- Fabricant:
- Hsuan Mao
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
| Marque | Hsuan Mao | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | C0580 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Sélectionner tout | ||
|---|---|---|
Marque Hsuan Mao | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Male | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series C0580 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- Pays d'origine :
- TW
The straight D-sub connector, a reliable solution for your connectivity needs. Crafted with durable metal housing and featuring brass contacts with gold plating, this connector ensures secure and efficient electrical connections.
Offers versatility and durability for a wide range of applications
Glass fiber-reinforced polybutylene terephthalate insulator
Liens connexes
- Hsuan Mao C0580 13 Way Horizontal Screw D-Sub Connector Male
- Hsuan Mao C0580 13 Way Horizontal, Horizontal Screw D-Sub Connector Female
- Hsuan Mao Steel Machine Screw 13.9 mm
- Hsuan Mao Hex Bronze Locking Screw Machine Screw 17.7 mm UNC
- Hsuan Mao Right Angle, PCB Female Type USB Connector USB Connector USB 2.0
- RS PRO 15 Way Straight Screw D-Sub Connector, with Screw Male
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- RS PRO 15 Way Straight Screw D-Sub Connector, with Screw Female