RND RND 205 44 Way Straight, Straight 2.29 mm Pitch Solder, Solder D-Sub Connector, with Screw Lock, Screw Lock Male
- N° de stock RS:
- 283-2415
- Numéro d'article Distrelec:
- 301-51-062
- Référence fabricant:
- RND 205-00999
- Fabricant:
- RND
Retiré-e du marché
- N° de stock RS:
- 283-2415
- Numéro d'article Distrelec:
- 301-51-062
- Référence fabricant:
- RND 205-00999
- Fabricant:
- RND
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
| Marque | RND | |
| Series | RND 205 | |
| Number of Contacts | 44 | |
| Orientation | Straight, Straight | |
| Pitch | 2.29 mm | |
| Mount Type | Solder, Solder | |
| Product Type | D-Sub Connector | |
| Mounting Hardware | Screw Lock, Screw Lock | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Distrelec Product Id | 30151062 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RND | ||
Series RND 205 | ||
Number of Contacts 44 | ||
Orientation Straight, Straight | ||
Pitch 2.29 mm | ||
Mount Type Solder, Solder | ||
Product Type D-Sub Connector | ||
Mounting Hardware Screw Lock, Screw Lock | ||
Connector Gender Male | ||
Contact Gender Male | ||
Distrelec Product Id 30151062 | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The High Density D Sub Connector with a current rating of 3A and a maximum contact resistance of 25mOhm. They are designed to withstand voltages of up to 1000VAC, providing reliable insulation in high voltage environments.
RoHS compliant
Solder termination
Liens connexes
- RND RND 205 15 Way Straight Solder D-Sub Connector, with Screw Lock Female
- RND RND 205 15 Way Straight 2.77 mm Pitch Solder D-Sub Connector, with Screw Lock Female
- RND RND 205 9 Way Straight 2.77 mm Pitch Solder D-Sub Connector, with Screw Lock Male/Female
- RND RND 205 25 Way Straight 2.77 mm Pitch Solder D-Sub Connector, with Screw Lock Male/Female
- RND RND 205 26 Way Straight 2.29 mm Pitch PCB D-Sub Connector Female
- RND RND 205 Straight Solder D-Sub Connector Female
- RND, RND 205 Series Splicing Spacer For Use With UNC4-40 Lock Screw
- RND Male Solder Pin Solder, Gold Plated Brass