CONEC 163X 5 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- N° de stock RS:
- 228-1007
- Référence fabricant:
- 163X10029X
- Fabricant:
- CONEC
Sous-total (1 paquet de 5 unités)*
16,93 €
(TVA exclue)
20,49 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stock limité
- 70 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 3,386 € | 16,93 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 228-1007
- Référence fabricant:
- 163X10029X
- Fabricant:
- CONEC
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
| Marque | CONEC | |
| Number of Contacts | 5 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 163X | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Size | 5 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque CONEC | ||
Number of Contacts 5 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Mounting Hole | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 163X | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Size 5 mm | ||
The CONEC D Sub standard connector has 5 positions with crimp male contacts.
Shell is made up of steel
RoHS compliant
Liens connexes
- CONEC 163X 5 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 44 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 50 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 26 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 37 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 78 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male