TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub PCB Connector, with Board Lock Male
- N° de stock RS:
- 217-5458
- Référence fabricant:
- 2311774-1
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 90 unités)*
464,67 €
(TVA exclue)
562,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 360 unité(s) expédiée(s) à partir du 30 octobre 2026
Unité | Prix par unité | le plateau* |
|---|---|---|
| 90 + | 5,163 € | 464,67 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 217-5458
- Référence fabricant:
- 2311774-1
- Fabricant:
- TE Connectivity
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub PCB Connector | |
| Orientation | Right Angle | |
| Current | 3A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Board Lock | |
| D-Sub Shell Size | 1 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Pitch | 2.29mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub PCB Connector | ||
Orientation Right Angle | ||
Current 3A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Board Lock | ||
D-Sub Shell Size 1 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Pitch 2.29mm | ||
Liens connexes
- TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub PCB Connector, with Board Lock Male
- TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with Board Lock Female
- TE Connectivity 2311770 44 Way Right Angle 2.29 mm Pitch PCB D-Sub PCB Connector, with Board Lock Female
- TE Connectivity HD22 26 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with Board Lock Female
- Norcomp 200 15 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with Board Lock Female
- Norcomp HDF 15 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp HDF 26 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp HDF 44 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female