Norcomp CDF 25 Way Vertical Surface, with 4-40 Screw
- N° de stock RS:
- 207-1152
- Référence fabricant:
- CDFV9W4213L211
- Fabricant:
- Norcomp
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 207-1152
- Référence fabricant:
- CDFV9W4213L211
- Fabricant:
- Norcomp
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
| Marque | Norcomp | |
| Number of Contacts | 25 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Mounting Hardware | 4-40 Screw | |
| Contact Gender | Female | |
| Series | CDF | |
| Sélectionner tout | ||
|---|---|---|
Marque Norcomp | ||
Number of Contacts 25 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Mounting Hardware 4-40 Screw | ||
Contact Gender Female | ||
Series CDF | ||
- Pays d'origine :
- TW
The Norcomp CDF series is a 9W4 positions, female mixed flange D-sub connector with solder cup contacts. The connector Shell is MADE from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 20A current rating with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew and board locks.
Orientation = Vertical
IP67 rated
Operating temperature = -25°C to +85°C
Liens connexes
- Norcomp CDF 25 Way Vertical Surface Mount, with 4-40 Screw
- Norcomp CDF 25 Way Vertical 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- Norcomp CDF 25 Way Vertical 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Screw Female
- Norcomp CDF 25 Way Vertical Surface Mount, with 4-40 Board Lock
- Norcomp CDF 25 Way Right Angle Surface Mount, with 4-40 Screw
- Coral G950-06809-01 for use with Raspberry Pi
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
- Littelfuse Through Hole Gas Discharge Tube