Norcomp CDF 25 Way Straight 2.77 mm Pitch PCB
- N° de stock RS:
- 207-1093
- Référence fabricant:
- CDFS13W3203L411
- Fabricant:
- Norcomp
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 207-1093
- Référence fabricant:
- CDFS13W3203L411
- Fabricant:
- Norcomp
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
| Marque | Norcomp | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Series | CDF | |
| Pitch | 2.77mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Norcomp | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Mount Type PCB | ||
Series CDF | ||
Pitch 2.77mm | ||
- Pays d'origine :
- TW
The Norcomp CDF series is a 13W3 positions, male mixed flange D-sub connector with solder cup contacts. The connector Shell is MADE from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 40A current rating with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew.
Orientation = straight
IP67 rated
Operating temperature = -25°C to +85°C
Liens connexes
- Norcomp CDF 25 Way Straight 2.77 mm Pitch PCB
- Norcomp CDF 25 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp CDF 25 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp CDFS 3 Way Straight 2.77 mm Pitch Panel Mount
- Norcomp CDFS 7 Way Straight 2.77 mm Pitch Panel Mount
- Norcomp CDF 25 Way Vertical 2.77 mm Pitch Surface, with 4-40 Screw
- Rubans D'emballage | RS
- Chaussures De Sécurité Gaston Mille | RS