Norcomp CDFS 3 Way Straight 2.77 mm Pitch Panel Mount
- N° de stock RS:
- 204-1720
- Référence fabricant:
- CDFS3W3103L411
- Fabricant:
- Norcomp
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 204-1720
- Référence fabricant:
- CDFS3W3103L411
- Fabricant:
- Norcomp
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
| Marque | Norcomp | |
| Number of Contacts | 3 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Series | CDFS | |
| Pitch | 2.77mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Norcomp | ||
Number of Contacts 3 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Series CDFS | ||
Pitch 2.77mm | ||
The Norcomp CDFS series is a mixed flange D-sub 3W3 pin positions, male connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 40A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.
Solder cup contacts
IP67 rating
Operating Temperature: -25°C to +85°C
Liens connexes
- Norcomp CDFS 3 Way Straight 2.77 mm Pitch Panel Mount
- Norcomp CDFS 7 Way Straight 2.77 mm Pitch Panel Mount
- Norcomp CDF 25 Way Straight 2.77 mm Pitch PCB
- Norcomp CDFS 3 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp CDFS 3 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp CDFS 7 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp CDF 25 Way Vertical 2.77 mm Pitch Surface, with 4-40 Screw
- Norcomp CDF 4 Way Right Angle 2.77 mm Pitch, with 4-40 Screw