Norcomp CDFR 3 Way 6.85 mm Pitch Surface, with 4-40 Screw
- N° de stock RS:
- 204-1711
- Référence fabricant:
- CDFR3W3113L211
- Fabricant:
- Norcomp
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 204-1711
- Référence fabricant:
- CDFR3W3113L211
- Fabricant:
- Norcomp
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
| Marque | Norcomp | |
| Number of Contacts | 3 | |
| Mount Type | Surface | |
| Mounting Hardware | 4-40 Screw | |
| Contact Gender | Male | |
| Series | CDFR | |
| Pitch | 6.85mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Norcomp | ||
Number of Contacts 3 | ||
Mount Type Surface | ||
Mounting Hardware 4-40 Screw | ||
Contact Gender Male | ||
Series CDFR | ||
Pitch 6.85mm | ||
The Norcomp CDFR series is a mixed flange D-sub 3W3 pin positions, right angled male connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 20A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.
PCB mount
IP67 rating
Operating Temperature: -25°C to +85°C
Liens connexes
- Norcomp CDFR 3 Way Surface, with 4-40 Screw
- Norcomp CDFR 7 Way Surface, with 4-40 Screw
- Norcomp CDFR 3 Way Right Angle 6.85 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Female
- Norcomp CDFV 3 Way Vertical Surface, with 4-40 Screw
- Norcomp CDFV 7 Way Vertical Surface, with 4-40 Screw
- Norcomp CDF 25 Way Vertical Surface, with 4-40 Screw
- Norcomp CDF 25 Way Right Angle Surface, with 4-40 Screw
- Chaussures De Sécurité Sixton | RS