Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface
- N° de stock RS:
- 204-1702
- Référence fabricant:
- CDFV7W2113L251
- Fabricant:
- Norcomp
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 204-1702
- Référence fabricant:
- CDFV7W2113L251
- Fabricant:
- Norcomp
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
| Marque | Norcomp | |
| Number of Contacts | 7 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Contact Gender | Male | |
| Series | CDFV | |
| Pitch | 2.77mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Norcomp | ||
Number of Contacts 7 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Contact Gender Male | ||
Series CDFV | ||
Pitch 2.77mm | ||
The Norcomp CDFV series is a mixed flange D-sub 7W2 pin positions, vertical male connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 20A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.
Solder cup contacts
IP67 rating
Operating Temperature: -25°C to +85°C
Liens connexes
- Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface
- Norcomp CDFV 13 Way Vertical 2.77 mm Pitch Surface
- Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface, with 4-40 Screw
- Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Female
- Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Male
- Norcomp CDFV 3 Way Vertical 6.85 mm Pitch Surface
- Norcomp CDFV 3 Way Vertical 6.85 mm Pitch Surface, with 4-40 Screw
- Norcomp CDFS 7 Way Straight 2.77 mm Pitch Panel Mount