HARTING 25 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with Boardlocks, M3 Threaded Inserts
- N° de stock RS:
- 160-2770
- Référence fabricant:
- 09663527611
- Fabricant:
- HARTING
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
3,91 €
(TVA exclue)
4,73 €
(TVA incluse)
- N° de stock RS:
- 160-2770
- Référence fabricant:
- 09663527611
- Fabricant:
- HARTING
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
| Marque | HARTING | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.76mm | |
| Mounting Hardware | Boardlocks, M3 Threaded Inserts | |
| Termination Method | Solder | |
| Current Rating | 6.5A | |
| Housing Material | Metal | |
| Length | 53.2mm | |
| Width | 13.6mm | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.76mm | ||
Mounting Hardware Boardlocks, M3 Threaded Inserts | ||
Termination Method Solder | ||
Current Rating 6.5A | ||
Housing Material Metal | ||
Length 53.2mm | ||
Width 13.6mm | ||
Liens connexes
- HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Plug with Boardlocks, M3 Threaded
- HARTING D-Sub 9 Way Right Angle SMT D-sub Connector Plug with Boardlocks, M3 Female Screwlocks
- HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Socket with M3 Threaded Inserts
- HARTING D-Sub Standard 9 Way Right Angle SMT D-sub Connector Plug with 4-40 UNC Threaded Inserts,
- HARTING 44 Way Through Hole D-sub Connector Plug with 4-40 UNC Threaded Inserts, Boardlocks
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Surface D-Sub Connector, with M3 Threaded Insert
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Surface D-Sub Connector, with M3 Threaded Insert
- HARTING D-Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male