HARTING D Sub 9 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
- N° de stock RS:
- 917-778
- Référence fabricant:
- 09551697822741
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 bobine de 140 unités)*
1 067,00 €
(TVA exclue)
1 291,07 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 04 janvier 2027
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 1 067,00 € | 7,621 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 917-778
- Référence fabricant:
- 09551697822741
- Fabricant:
- HARTING
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Pitch | 2.74mm | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Pitch 2.74mm | ||
- Pays d'origine :
- CN
Features & Benefits
Applications
What is the maximum operating temperature?
Is this product RoHS compliant?
What type of mounting does this product require?
Liens connexes
- HARTING D Sub 9 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 9 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 9 Way Angled 2.74 mm Pitch PCB Connector, with Flange Male
- HARTING 967 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Flange Male
- HARTING D Sub 15 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 25 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 37 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled 2.74 mm Pitch PCB Connector, with Flange Female
