TE Connectivity MCKS 15 Way Straight 1.27 mm Pitch Panel Connector, with Solder Male
- N° de stock RS:
- 787-977
- Référence fabricant:
- 1532210-2
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 787-977
- Référence fabricant:
- 1532210-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Solder | |
| Housing Material | LCP | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-DTL-83513 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | MCKS | |
| Pitch | 1.27mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Panel | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Solder | ||
Housing Material LCP | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-DTL-83513 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series MCKS | ||
Pitch 1.27mm | ||
Non conforme
- Pays d'origine :
- US
The TE Connectivity Connector designed for high reliability in interconnection applications. Its Advanced engineering ensures optimal performance in demanding environments, particularly in aerospace and defence sectors.
Supports 10+ Gb/s data rates for enhanced performance
Modular design allows for user-configurable solutions
Complies with M55302 standards, ensuring reliability
Offers excellent mechanical and electrical performance
Liens connexes
- ITT Cannon MDM 15 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532251-4 15 Way 1.27 mm Pitch Panel Mount D-Sub Connector, with Jackpost Male
- TE Connectivity Solder
- TE Connectivity Amplimite HDE-20 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Rosenberger Straight Panel 15 way Magnetic Connector Solder
- TE Connectivity 15321 31 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- TE Connectivity 15321 9 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector, with Screw Female
- TE Connectivity Straight Panel
