HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- N° de stock RS:
- 746-468
- Référence fabricant:
- 09665627812
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 50 unités)*
969,53 €
(TVA exclue)
1 173,13 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 29 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 969,53 € | 19,391 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 746-468
- Référence fabricant:
- 09665627812
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Orientation | Angled | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55.00°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Orientation Angled | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55.00°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- Pays d'origine :
- CN
The HARTING D Sub Connector is designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and extensive compatibility make it Ideal for various industrial applications.
Features & Benefits
Connector designed for reliable data and signal transmission
Wave soldering termination ensures secure connections
Rated current of 7.5 A supports efficient power delivery
Male connector type facilitates easy integration into systems
D-Sub Shell size 5 accommodates multiple contact configurations
Housing MADE from thermoplastic resin for durability
Maximum operating temperature of 125 °C allows for versatile use
Minimum operating temperature of -55 °C ensures performance in extreme conditions
Compliant with multiple standards for safety and reliability
Angled orientation optimises space in PCB mounting applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Can this be installed without specialist tools?
Yes, the connector can be installed using standard tools.
Liens connexes
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 78 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 62 Way Angled PCB Connector, with Flange Male
