HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- N° de stock RS:
- 746-467
- Référence fabricant:
- 09665626816
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 50 unités)*
1 084,14 €
(TVA exclue)
1 311,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 15 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 1 084,14 € | 21,683 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 746-467
- Référence fabricant:
- 09665626816
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 5 | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55.00°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 5 | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55.00°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- Pays d'origine :
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 7.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector type D provides standardised interfaces for seamless integration
Low-profile design optimises space in Compact installations
Wave soldering termination ensures secure and reliable connections
Rated current of 7.5 A supports a wide range of applications
Male connector gender facilitates easy mating with compatible devices
D-Sub Shell size 5 accommodates 50 contacts for versatile connectivity
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Plated steel Shell offers additional protection against environmental factors
Contacts MADE from copper alloy with noble metal plating ensure excellent conductivity
Maximum operating temperature of 125 °C allows for use in demanding environments
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient operations
Installed in robotics and automated machinery for enhanced performance
Applied in electrical distribution systems for secure connections
Can this connector be mated without tools?
Yes, the design allows for easy mating without the need for specialist tools.
Liens connexes
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Male
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Connecteurs Fpc | RS
