HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- N° de stock RS:
- 746-020
- Référence fabricant:
- 09676097615
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (50 unités, dans un sac de 50)*
1 545,52 €
(TVA exclue)
1 870,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 05 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 1 545,52 € | 30,91 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 746-020
- Référence fabricant:
- 09676097615
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Die Cast Zinc | |
| Minimum Operating Temperature | -25.00°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Die Cast Zinc | ||
Minimum Operating Temperature -25.00°C | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- Pays d'origine :
- DE
The HARTING D Sub IP 67 9 Pole Straight is a robust connector designed for reliable data, signal, and service connections in automation applications. Its Durable construction and versatile design make it suitable for various industrial environments, ensuring efficient performance.
Features & Benefits
Connector with rear frame enhances stability during installation
Solder cup termination allows for secure and reliable connections
Rated current of 5 A supports efficient power transmission
Male connector type ensures compatibility with standard interfaces
Size D-Sub 1 fits common mounting requirements in the industry
Housing MADE from die-cast zinc provides excellent durability
Maximum operating temperature of 70 °C ensures reliable performance in demanding conditions
Minimum operating temperature of -25 °C allows for use in cold environments
Compliance with multiple standards ensures safety and reliability
Fixing flange with thread 4-40 UNC simplifies installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Can this be used outdoors or in harsh environments?
Yes, the connector is designed for outdoor use with IP67 protection.
Liens connexes
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub 9 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- Marteaux De Démolition | RS
- Pinces Coupantes | RS
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Bouchons D'oreilles Jetables | RS
- Hager Mcbs | RS
