HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- N° de stock RS:
- 745-673
- Référence fabricant:
- 09675157615
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 50 unités)*
1 613,74 €
(TVA exclue)
1 952,63 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 08 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 1 613,74 € | 32,275 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 745-673
- Référence fabricant:
- 09675157615
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Resin | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -25.00°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Resin | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -25.00°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- Pays d'origine :
- DE
The HARTING D Sub connectors are essential components in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. This connector features a robust design with a solder cup termination, ensuring reliable performance in various applications.
Features & Benefits
Male connector design facilitates easy integration into existing systems
Rated current of 5 A supports efficient power transmission
Solder cup termination allows for secure and reliable connections
Constructed from thermoplastic resin and glass-fibre for durability
Brass Shell with tin plating enhances corrosion resistance
Maximum operating temperature of 70 °C ensures reliable performance in demanding environments
Minimum operating temperature of -25 °C allows for use in cold conditions
PCB mount type simplifies installation in electronic assemblies
Complies with multiple standards including RoHS and UL for safety assurance
Orientation is straight, providing flexibility in installation options
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, it complies with RoHS and REACH standards.
