HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- N° de stock RS:
- 744-728
- Référence fabricant:
- 09561525612
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 100 unités)*
473,71 €
(TVA exclue)
573,19 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 08 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 473,71 € | 4,737 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 744-728
- Référence fabricant:
- 09561525612
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Flange | |
| Housing Material | Thermoplastic Resin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Flange | ||
Housing Material Thermoplastic Resin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- Pays d'origine :
- CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures seamless integration in industrial environments.
Features & Benefits
Connector provides a standard Interface for various automation systems
Wave soldering termination ensures secure and reliable connections
Rated current of 2 A supports efficient power transmission
Female contact design allows for easy integration with male connectors
D-Sub Shell size 1 accommodates multiple contact configurations
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Steel Shell with nickel plating offers corrosion resistance
15 contacts facilitate versatile connectivity options
Operating temperature range of -40 °C to 85 °C ensures performance in extreme conditions
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires no special tools for mating, ensuring ease of use.
