HARTING D Sub 9 Way Straight PCB Connector, with Flange Female

Sous-total (1 sachet de 100 unités)*

335,80 €

(TVA exclue)

406,32 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 08 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +335,80 €3,358 €

*Prix donné à titre indicatif

N° de stock RS:
743-323
Référence fabricant:
09670094702
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Number of Contacts

9

Product Type

Connector

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

Thermoplastic Resin

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Pays d'origine :
DE
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures compatibility across industry-standard interfaces, enhancing operational efficiency.

Features & Benefits


Female connector design provides secure connections for data and signal transmission

Crimp termination method ensures reliable and Durable electrical connections

Constructed from thermoplastic resin and glass-fibre filled material for enhanced strength

Plated steel Shell offers protection against mechanical stress and environmental factors

Maximum operating temperature of 125 °C allows for use in high-temperature environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

PCB mount type facilitates easy integration into various electronic systems

Fixing flange with 4-40 UNC thread simplifies installation and mounting processes

Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance

Applications


Used in industrial automation systems for reliable data communication

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in outdoor electrical enclosures requiring robust protection

Applied in telecommunications and signal transmission for effective connectivity

Can this connector be mounted without specialist tools?


Yes, the fixing flange allows for straightforward installation with standard tools.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.