HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- N° de stock RS:
- 743-298
- Référence fabricant:
- 09652617713
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 100 unités)*
477,38 €
(TVA exclue)
577,63 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 477,38 € | 4,774 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 743-298
- Référence fabricant:
- 09652617713
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Current | 6.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Current 6.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- Pays d'origine :
- RO
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Wave soldering termination provides secure and reliable connections
Rated current of 6.5 A supports efficient power transmission
Male connector design facilitates straightforward integration into systems
D-Sub Shell size 2 accommodates a variety of applications
Housing MADE from thermoplastic resin offers durability and resistance
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows use in extreme conditions
Fixing flange with fitted screw lock simplifies installation and enhances stability
Compliant with multiple standards for safety and environmental regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this be used outdoors or in harsh environments?
Yes, it is suitable for harsh environments with an operating temperature range of -55 °C to 125 °C.
What is the operating temperature range?
The operating temperature range is from -55 °C to 125 °C.
Liens connexes
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- Littelfuse Through Hole Gas Discharge Tube
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
