HARTING D Sub 37 Way Angled PCB Connector, with Flange Male

Visuel non contractuel

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

5,44 €

(TVA exclue)

6,58 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 08 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 95,44 €
10 - 245,00 €
25 +4,52 €

*Prix donné à titre indicatif

N° de stock RS:
743-108
Référence fabricant:
09684637813
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

Connector

Number of Contacts

37

Current

6.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

Pays d'origine :
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity in demanding applications.

Features & Benefits


Connector type is D Sub, providing standardised interfaces for various applications

U.S. footprint design allows for easy integration into existing systems

Wave soldering termination ensures secure and reliable connections

Rated current of 6.5 A supports efficient power transmission

Male connector configuration enhances compatibility with female counterparts

Size D-Sub 4 accommodates a range of contact configurations

Housing MADE from thermoplastic resin, glass-fibre filled for durability

Shell constructed from plated steel for enhanced mechanical strength

37 contacts with a grounding pin improve signal integrity

Contact material is copper alloy with noble metal over nickel for corrosion resistance

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for seamless operation

Installed in outdoor electrical enclosures requiring robust protection

Applied in telecommunications and signal transmission for effective communication

Integrated into industrial networking environments for enhanced connectivity

What type of mounting does this product require?


This connector requires PCB mounting with a fixing flange and fitted screw lock.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.