HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- N° de stock RS:
- 742-768
- Référence fabricant:
- 09663226803
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 100 unités)*
957,53 €
(TVA exclue)
1 158,61 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 02 octobre 2026
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 957,53 € | 9,575 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 742-768
- Référence fabricant:
- 09663226803
- Fabricant:
- HARTING
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- Pays d'origine :
- CN
Features & Benefits
Applications
Can this connector be mated without tools?
Liens connexes
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Littelfuse Through Hole Gas Discharge Tube
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
