HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- N° de stock RS:
- 742-650
- Référence fabricant:
- 09671516701
- Fabricant:
- HARTING
Sous-total (1 sachet de 200 unités)*
2 543,06 €
(TVA exclue)
3 077,10 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 25 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 2 543,06 € | 12,715 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 742-650
- Référence fabricant:
- 09671516701
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- Pays d'origine :
- DE
The HARTING DSUB MinD 09P STR FE BL Nut M3 PL2 is a female D-sub connector designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure dependable performance in various environments.
Features & Benefits
Connector provides a secure Interface for data and signal transmission
Wave soldering termination allows for efficient assembly and reliability
Rated current of 7.5 A supports various applications without overheating
Female contact design ensures compatibility with male connectors
Size D-Sub 1 fits standard mounting requirements in industrial settings
Thermoplastic resin housing offers durability and resistance to environmental factors
Steel Shell with tin plating enhances mechanical strength and corrosion resistance
Noble metal over nickel plating on contacts ensures optimal conductivity
Maximum operating temperature of 125 °C allows for use in high-temperature environments
Compliance with CECC 75301-802 and other standards ensures quality and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires no special tools for mating, ensuring ease of use.
Liens connexes
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Female
- Chaussures De Sécurité Jallatte | RS
- Bottes De Sécurité Pour Femmes | RS
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Chaussures De Sécurité Sixton | RS
- Chaussures De Sécurité Honeywell | RS
