HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- N° de stock RS:
- 742-633
- Référence fabricant:
- 09664286702
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 50 unités)*
691,85 €
(TVA exclue)
837,14 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 18 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 691,85 € | 13,837 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 742-633
- Référence fabricant:
- 09664286702
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- Pays d'origine :
- CN
The HARTING D SUB SV MA IDC 37 AU2 connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 2 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Male connector design provides secure connections in automation systems
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2 A supports a wide range of applications
D-Sub Shell size 4 accommodates 37 contacts for versatile connectivity
Constructed from thermoplastic resin and glass-fibre filled materials for durability
Plated steel Shell enhances mechanical strength and protection
Operating temperature range of -55 °C to 125 °C ensures reliability in extreme conditions
Compliance with CECC 75301-802 and UL 1977 standards guarantees quality and safety
Fixing flange with 4-40 UNC thread allows for easy PCB mounting
Noble metal over nickel contact plating improves conductivity and corrosion resistance
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connections
Applied in electrical distribution systems for efficient power management
Integrated into telecommunications and signal transmission setups
Installed in outdoor electrical enclosures requiring robust protection
Can this connector be mated without tools?
Yes, the IDC termination allows for tool-free mating and installation.
Liens connexes
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- Écrous Hexagonaux | RS
- Barrières De Sécurité En Plastique | RS
- Câble Coaxial Rg59 | RS
- Pantalon Molinel | RS
- Marteaux De Démolition | RS
