HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- N° de stock RS:
- 742-350
- Référence fabricant:
- 09676507658
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 25 unités)*
3 752,59 €
(TVA exclue)
4 540,63 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 3 752,59 € | 150,104 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 742-350
- Référence fabricant:
- 09676507658
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Current | 5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Mounting Hardware | Flange | |
| Housing Material | Die Cast Zinc | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Current 5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Mounting Hardware Flange | ||
Housing Material Die Cast Zinc | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- Pays d'origine :
- DE
The HARTING D Sub connectors are essential components in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. This connector features a robust design with a high contact count, ensuring reliable performance in various applications.
Features & Benefits
Connector with rear frame enhances stability during installation
Wave soldering termination allows for efficient assembly processes
Rated current of 5 A supports reliable power transmission
Male connector type ensures compatibility with female counterparts
D-Sub Shell size 5 accommodates a Compact design for space-constrained applications
Housing MADE from die-cast zinc offers durability and strength
Maximum operating temperature of 70 °C ensures performance in demanding environments
Minimum operating temperature of -25 °C allows for use in cold conditions
Compliant with multiple standards including RoHS and UL for regulatory assurance
Angled orientation facilitates easier routing of cables in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires no special tools for mating, simplifying installation.
Liens connexes
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 26 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 44 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 62 Way Angled PCB Connector, with Flange Male
