HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- N° de stock RS:
- 741-473
- Référence fabricant:
- 09664287700
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 50 unités)*
703,93 €
(TVA exclue)
851,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 21 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 703,93 € | 14,079 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 741-473
- Référence fabricant:
- 09664287700
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Current 2A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- Pays d'origine :
- CN
The HARTING D-SUB 37M-IDC PL3 is a male connector designed for reliable data, signal, and service connections in automation applications. Its insulation displacement termination ensures efficient and secure connections, making it suitable for various industrial environments.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2 A supports a wide range of applications
Size D-Sub 4 allows for Compact integration in tight spaces
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Shell constructed from plated steel provides robust mechanical protection
Contact material of copper alloy ensures excellent conductivity
Noble metal over nickel plating improves corrosion resistance
Operating temperature range from -55 °C to 125 °C accommodates diverse environments
Fixing flange with 3.1 mm feed-through hole facilitates secure PCB mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mounted without specialist tools?
Yes, the connector can be mounted using standard tools due to its fixing flange design.
Liens connexes
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Coral G950-06809-01 for use with Raspberry Pi
- Littelfuse Through Hole Gas Discharge Tube
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
