HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- N° de stock RS:
- 740-887
- Référence fabricant:
- 09675258775
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 25 unités)*
1 132,60 €
(TVA exclue)
1 370,45 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 09 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 1 132,60 € | 45,304 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 740-887
- Référence fabricant:
- 09675258775
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Thermoplastic Resin | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Thermoplastic Resin | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder Wave | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- Pays d'origine :
- DE
The HARTING D Sub IP 67 25 Pole Straight Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of mounting options, it ensures secure and efficient connectivity in demanding environments.
Features & Benefits
Female connector design provides compatibility with standard interfaces
Rated current of 5 A supports reliable power transmission
Wave soldering termination allows for efficient assembly processes
Constructed from thermoplastic resin and glass-fibre for durability
Brass Shell with tin plating enhances corrosion resistance
25 contacts with a grounding pin ensure stable connections
Operating temperature range of -25 °C to 70 °C accommodates diverse environments
PCB mount type with fixing flange simplifies installation
Complies with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this be used outdoors or in harsh environments?
Yes, it has an IP67 rating, making it suitable for harsh environments.
Liens connexes
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- Littelfuse Through Hole Gas Discharge Tube
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Coral G950-06809-01 for use with Raspberry Pi
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
