HARTING D Sub 37 Way Angled PCB Connector, with Flange Female
- N° de stock RS:
- 740-144
- Référence fabricant:
- 09684537613
- Fabricant:
- HARTING
Sous-total (1 sachet de 50 unités)*
361,19 €
(TVA exclue)
437,04 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 11 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 361,19 € | 7,224 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 740-144
- Référence fabricant:
- 09684537613
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- Pays d'origine :
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.
Features & Benefits
Connector type designed for standard interfaces, ensuring compatibility across various systems
Rated current of 6.5 A supports reliable power transmission
Female contact configuration allows for easy integration into existing setups
D-Sub Shell size 4 provides a Compact solution for space-constrained environments
Constructed from thermoplastic resin and glass-fibre filled materials for durability
Maximum operating temperature of 125 °C ensures performance in demanding conditions
Minimum operating temperature of -55 °C allows for use in extreme environments
Wave soldering termination simplifies installation and enhances connection reliability
Compliant with multiple standards, ensuring quality and safety in various applications
Angled orientation facilitates easier access in tight spaces
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in outdoor electrical enclosures for environmental protection
Applied in telecommunications and signal transmission for effective communication
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
What type of mounting does this product require?
This connector requires PCB mounting with a fixing flange and fitted screw lock.
Liens connexes
- HARTING D Sub 37 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- Tournevis Vde | RS
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Chaussures De Sécurité S1p | RS
- Capteurs De Vibrations | RS
- Spots Gu10 | RS
- Tableaux Blancs Magnétiques | RS
