HARTING D Sub 15 Way Straight PCB Connector, with Flange Male

Sous-total (1 sachet de 100 unités)*

400,52 €

(TVA exclue)

484,63 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +400,52 €4,005 €

*Prix donné à titre indicatif

N° de stock RS:
739-113
Référence fabricant:
09670155602
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Number of Contacts

15

Product Type

Connector

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Thermoplastic Resin

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Pays d'origine :
DE
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures efficient integration into industrial systems.

Features & Benefits


Male connector design provides secure connections for data and signal transmission

Crimp termination method ensures reliable and Durable electrical connections

Size D-Sub 2 accommodates 15 contacts for versatile applications

Constructed from thermoplastic resin and glass-fibre filled material for enhanced durability

Plated steel Shell offers additional protection against environmental factors

Operating temperature range of -55 °C to 125 °C supports diverse operating conditions

PCB mount type allows for easy integration into circuit boards

Fixing flange with 4-40 UNC thread simplifies installation and mounting

Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance

Applications


Used in industrial automation systems for data and signal connections

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for reliable communication

Installed in electrical distribution systems for efficient power management

Integrated into telecommunications and signal transmission setups

What type of mounting does this product require?


This connector requires PCB mounting with a fixing flange and 4-40 UNC thread.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.